

FAM1-100-100-1.5-1A | |
|---|---|
DigiKey Part Number | 1168-1395-ND |
Manufacturer | |
Manufacturer Product Number | FAM1-100-100-1.5-1A |
Description | RF EMI ABSORB SHEET 100MMX3.937" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FAM1 Non-Conductive, Single Sided 3.937" (100.00mm) X 3.937" (100.00mm) X 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.937" (100.00mm) | |
Width | 3.937" (100.00mm) | |
Thickness - Overall | 0.059" (1.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 10 | 10,37500 € | 103,75 € |
| 25 | 9,68960 € | 242,24 € |
| 100 | 8,93700 € | 893,70 € |
| 250 | 8,57812 € | 2.144,53 € |
| 500 | 8,36188 € | 4.180,94 € |
| 1.000 | 8,18391 € | 8.183,91 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,60090 € |

