

DC0040/01-PC99AL-0.1 | |
|---|---|
DigiKey Part Number | 1168-2036-ND |
Manufacturer | |
Manufacturer Product Number | DC0040/01-PC99AL-0.1 |
Description | THERM PAD 93X50MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 93.00mm x 50.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | SCR, Darlington Module | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 93.00mm x 50.00mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Aluminum | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

