DC0036/01-PC99AL-0.1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bergquist
In Stock: 6.869
Unit Price: 0,27000 €
Datasheet
Thermal Pad Gray 25.40mm x 25.40mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 25.40mm x 25.40mm Square

DC0036/01-PC99AL-0.1

DigiKey Part Number
1168-1991-ND
Manufacturer
Manufacturer Product Number
DC0036/01-PC99AL-0.1
Description
THERM PAD 25.4MMX25.4MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 25.40mm x 25.40mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
25.40mm x 25.40mm
Manufacturer
t-Global Technology
Thickness
0.0039" (0.100mm)
Series
Material
Phase Change Compound
Packaging
Box
Backing, Carrier
Aluminum
Part Status
Obsolete
Color
Gray
Usage
Rectifier
Thermal Conductivity
1.5W/m-K
Type
Die-Cut Rectifier Pad, Sheet
Shelf Life
24 Months
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q3-0.005-00-48Bergquist6.869BER142-ND0,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes