Similar
Similar


DC0025/01-PC99-0.06 | |
|---|---|
DigiKey Part Number | 1168-1587-ND |
Manufacturer | |
Manufacturer Product Number | DC0025/01-PC99-0.06 |
Description | THERM PAD 36.83X21.29MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 36.83mm x 21.29mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 36.83mm x 21.29mm |
Manufacturer t-Global Technology | Thickness 0.0024" (0.060mm) |
Series | Material Phase Change Compound |
Packaging Box | Adhesive Tacky - Both Sides |
Part Status Obsolete | Color Yellow |
Usage SIP | Thermal Conductivity 1.5W/m-K |
Type Die-Cut Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0025/01-TI900-0.12-0 | t-Global Technology | 254 | 1168-DC0025/01-TI900-0.12-0-ND | 1,59000 € | Similar |
| DC0025/01-TI900-0.12-2A | t-Global Technology | 0 | 1168-1840-ND | 1,53000 € | Similar |



