Similar


DC0022/01-PC99-0.06 | |
|---|---|
DigiKey Part Number | 1168-1581-ND |
Manufacturer | |
Manufacturer Product Number | DC0022/01-PC99-0.06 |
Description | THERM PAD 57.15X44.45MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 57.15mm x 44.45mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 57.15mm x 44.45mm |
Manufacturer t-Global Technology | Thickness 0.0024" (0.060mm) |
Series | Material Phase Change Compound |
Packaging Box | Adhesive Tacky - Both Sides |
Part Status Obsolete | Color Yellow |
Usage Power Module | Thermal Conductivity 1.5W/m-K |
Type Die-Cut Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0022/01-TI900-0.12-2A | t-Global Technology | 0 | 1168-1828-ND | 6,65458 € | Similar |


