DC0011/15-H48-6G-0.3-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC0011/15-H48-6G-0.3-2A

DC0011/15-TG-A486G-0.3-2A

DigiKey Part Number
1168-DC0011/15-TG-A486G-0.3-2A-ND
Manufacturer
Manufacturer Product Number
DC0011/15-TG-A486G-0.3-2A
Description
THERM PAD 21.84MMX18.79MM W/ADH
Customer Reference
Detailed Description
Thermal Pad Gray 21.84mm x 18.79mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Last Time Buy
Usage
TO-220
Type
Die-Cut Pad, Sheet
Shape
Rectangular
Outline
21.84mm x 18.79mm
Thickness
0.0120" (0.305mm)
Material
Silicone Elastomer
Adhesive
Adhesive - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
6.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.12.2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,36000 €1,36 €
101,20800 €12,08 €
251,15120 €28,78 €
501,10960 €55,48 €
1001,06970 €106,97 €
2501,01884 €254,71 €
5000,98200 €491,00 €
1.0000,94646 €946,46 €
5.0000,86868 €4.343,40 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €