
SZP-C-2L24 | |
|---|---|
DigiKey Part Number | 5122-SZP-C-2L24TR-ND - Tape & Reel (TR) 5122-SZP-C-2L24CT-ND - Cut Tape (CT) 5122-SZP-C-2L24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP-C-2L24 |
Description | ATRIA R - 4G LTE LOW PROFILE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE, M2M, NB-IOT Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.96GHz, 2.35GHz, 2.59GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.5dBi, 3.71dBi, 0.97dBi, 2.15dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 2G, 3G, 4G, LTE, M2M, NB-IOT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,95760 € | 23,94 € |
| 100 | 0,85190 € | 85,19 € |
| 250 | 0,80156 € | 200,39 € |
| 500 | 0,79004 € | 395,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74617 € | 746,17 € |
| 2.000 | 0,72560 € | 1.451,20 € |
| 3.000 | 0,71529 € | 2.145,87 € |
| 5.000 | 0,70387 € | 3.519,35 € |
| 7.000 | 0,69719 € | 4.880,33 € |
| 10.000 | 0,69078 € | 6.907,80 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

