
SZP-C-2L22 | |
|---|---|
DigiKey Part Number | 5122-SZP-C-2L22TR-ND - Tape & Reel (TR) 5122-SZP-C-2L22CT-ND - Cut Tape (CT) 5122-SZP-C-2L22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP-C-2L22 |
Description | ALCOR - 5G SMD CHIP ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.47GHz, 1.96GHz, 2.35GHz, 2.59GHz, 3.75GHz, 4.7GHz, 5.5GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.43GHz ~ 1.52GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5GHz ~ 6GHz | |
Antenna Type | Chip | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.05dBi, 0dBi, 3.49dBi, 3.77dBi, 3.99dBi, 5.22dBi, 3.26dBi, 1.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60900 € | 16,09 € |
| 25 | 1,47040 € | 36,76 € |
| 100 | 1,31780 € | 131,78 € |
| 250 | 1,25088 € | 312,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16513 € | 1.165,13 € |
| 2.000 | 1,13544 € | 2.270,88 € |
| 3.000 | 1,12057 € | 3.361,71 € |
| 5.000 | 1,10409 € | 5.520,45 € |
| 7.000 | 1,09446 € | 7.661,22 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

