
SZP-C-1W12 | |
|---|---|
DigiKey Part Number | 5122-SZP-C-1W12TR-ND - Tape & Reel (TR) 5122-SZP-C-1W12CT-ND - Cut Tape (CT) 5122-SZP-C-1W12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP-C-1W12 |
Description | ADARA2 - TRI BAND WI-FI SMD CHIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA M2M, Wi-Fi, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 0.8dBi, 2.48dBi, 2.82dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | M2M, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92400 € | 9,24 € |
| 25 | 0,83840 € | 20,96 € |
| 100 | 0,74400 € | 74,40 € |
| 250 | 0,69904 € | 174,76 € |
| 500 | 0,68470 € | 342,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64963 € | 649,63 € |
| 2.000 | 0,63128 € | 1.262,56 € |
| 3.000 | 0,62208 € | 1.866,24 € |
| 5.000 | 0,61190 € | 3.059,50 € |
| 7.000 | 0,60594 € | 4.241,58 € |
| 10.000 | 0,60022 € | 6.002,20 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

