
SZP-C-1W11 | |
|---|---|
DigiKey Part Number | 5122-SZP-C-1W11TR-ND - Tape & Reel (TR) 5122-SZP-C-1W11CT-ND - Cut Tape (CT) 5122-SZP-C-1W11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP-C-1W11 |
Description | ADARA1 - TRI BAND WI-FI SMD CHIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA M2M, Wi-Fi, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Synzen | Number of Bands 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 0.8dBi, 2.48dBi, 2.82dBi |
Part Status Active | Termination Solder |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.043" (1.10mm) |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Applications M2M, Wi-Fi, WLAN |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,86080 € | 21,52 € |
| 100 | 0,76410 € | 76,41 € |
| 250 | 0,71796 € | 179,49 € |
| 500 | 0,69014 € | 345,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66721 € | 667,21 € |
| 2.000 | 0,64837 € | 1.296,74 € |
| 3.000 | 0,63892 € | 1.916,76 € |
| 5.000 | 0,62846 € | 3.142,30 € |
| 7.000 | 0,62235 € | 4.356,45 € |
| 10.000 | 0,61647 € | 6.164,70 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

