RF ANTENNA Wi-Fi Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP-C-1W11

DigiKey Part Number
3260-SZP-C-1W11CT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZP-C-1W11
Description
Tri-Band WLAN/BLE SMD Antenna Le
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Synzen
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Chip
Number of Bands
3
VSWR
-
Return Loss
-
Gain
0.8dBi, 2.48dBi, 2.82dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Synzen/Synzen Precision Technology Ltd
FREE SHIPPING on orders of 30,12 € or more for products shipped by Synzen/Synzen Precision Technology Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
51,30800 €6,54 €
501,22200 €61,10 €
1001,11880 €111,88 €
Unit Price without VAT:1,30800 €
Unit Price with VAT:1,55652 €