
SZP-C-1L13 | |
|---|---|
DigiKey Part Number | 5122-SZP-C-1L13TR-ND - Tape & Reel (TR) 5122-SZP-C-1L13CT-ND - Cut Tape (CT) 5122-SZP-C-1L13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP-C-1L13 |
Description | ARRAKISB - 4G LTE SMD CHIP ANTEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Synzen | Number of Bands 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 2.6, 2.9, 3.2, 3.6 |
Part Status Active | Gain 2.2dBi, 3.2dBi, 3.15dBi, 3.15dBi |
RF Family/Standard Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 829MHz, 1.96GHz, 2.35GHz, 2.595GHz | Height (Max) 0.130" (3.30mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | Applications 2G, 3G, 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65200 € | 16,52 € |
| 25 | 1,51000 € | 37,75 € |
| 100 | 1,35350 € | 135,35 € |
| 250 | 1,27876 € | 319,69 € |
| 500 | 1,23532 € | 617,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15065 € | 1.150,65 € |
| 2.000 | 1,12133 € | 2.242,66 € |
| 3.000 | 1,10664 € | 3.319,92 € |
| 5.000 | 1,09036 € | 5.451,80 € |
| 7.000 | 1,08085 € | 7.565,95 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

