
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.1 | |
Return Loss | -8dB | |
Gain | 1.65dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Applications | Bluetooth, WLAN, Zigbee |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,29000 € | 6,45 € |
| 20 | 1,20500 € | 24,10 € |
| 50 | 0,94660 € | 47,33 € |
| 100 | 0,75730 € | 75,73 € |
| 250 | 0,62824 € | 157,06 € |
| 500 | 0,55940 € | 279,70 € |
| 1.000 | 0,50775 € | 507,75 € |
| 2.000 | 0,44751 € | 895,02 € |
| 5.000 | 0,40448 € | 2.022,40 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

