
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Ultra Wide Band | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.49GHz, 3.985GHz, 3.99GHz, 4.49GHz | |
Frequency Range | 3GHz ~ 7GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.3 | |
Return Loss | -10dB | |
Gain | 3.6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,18400 € | 15,92 € |
| 20 | 2,96900 € | 59,38 € |
| 100 | 2,72810 € | 272,81 € |
| 250 | 2,49576 € | 623,94 € |
| 500 | 2,23756 € | 1.118,78 € |
| 1.000 | 1,89332 € | 1.893,32 € |
| 2.000 | 1,67817 € | 3.356,34 € |
| 5.000 | 1,53187 € | 7.659,35 € |
| 10.000 | 1,41999 € | 14.199,90 € |
| Unit Price without VAT: | 3,18400 € |
|---|---|
| Unit Price with VAT: | 3,78896 € |

