RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP-C-0L09

DigiKey Part Number
3260-SZP-C-0L09TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZP-C-0L09
Description
4GLTE ANT 698-2690MHZ SMD CHIP
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Synzen
Number of Bands
5
Series
VSWR
3.1, 2.9, 2.8, 3.0
Packaging
Tape & Reel (TR)
Gain
1.2dBi, 3.1dBi, 2.5dBi, 3dBi
Part Status
Active
Termination
Solder
RF Family/Standard
Cellular
Mounting Type
Surface Mount
Frequency Group
Wide Band
Height (Max)
0.130" (3.30mm)
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.440
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Synzen/Synzen Precision Technology Ltd
FREE SHIPPING on orders of 29,75 € or more for products shipped by Synzen/Synzen Precision Technology Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
52,08200 €10,41 €
201,74250 €34,85 €
501,61480 €80,74 €
1001,48730 €148,73 €
2501,40232 €350,58 €
5001,18986 €594,93 €
1.0001,08787 €1.087,87 €
2.0001,01988 €2.039,76 €
5.0000,95189 €4.759,45 €
Unit Price without VAT:2,08200 €
Unit Price with VAT:2,47758 €