
SZP-C-0G02 | |
|---|---|
DigiKey Part Number | 5122-SZP-C-0G02TR-ND - Tape & Reel (TR) 5122-SZP-C-0G02CT-ND - Cut Tape (CT) 5122-SZP-C-0G02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP-C-0G02 |
Description | LODESTAR - GNSS SMD CHIP ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, M2M Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Synzen | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 1.7 |
Part Status Active | Gain 0.5dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.58GHz | Height (Max) 0.035" (0.90mm) |
Frequency Range 1.559GHz ~ 1.61GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,74280 € | 18,57 € |
| 100 | 0,65770 € | 65,77 € |
| 250 | 0,61696 € | 154,24 € |
| 500 | 0,59240 € | 296,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57221 € | 572,21 € |
| 2.000 | 0,55557 € | 1.111,14 € |
| 3.000 | 0,54724 € | 1.641,72 € |
| 5.000 | 0,53801 € | 2.690,05 € |
| 7.000 | 0,53262 € | 3.728,34 € |
| 10.000 | 0,52743 € | 5.274,30 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

