
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.610GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -12dB | |
Gain | 0.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,15200 € | 10,76 € |
| 10 | 2,06500 € | 20,65 € |
| 50 | 1,93640 € | 96,82 € |
| 100 | 1,54910 € | 154,91 € |
| 250 | 1,46304 € | 365,76 € |
| 500 | 1,29090 € | 645,45 € |
| 1.000 | 1,06714 € | 1.067,14 € |
| 2.000 | 1,04133 € | 2.082,66 € |
| 5.000 | 0,98969 € | 4.948,45 € |
| Unit Price without VAT: | 2,15200 € |
|---|---|
| Unit Price with VAT: | 2,56088 € |

