
SZK-C-2M10 | |
|---|---|
DigiKey Part Number | 5122-SZK-C-2M10-ND |
Manufacturer | |
Manufacturer Product Number | SZK-C-2M10 |
Description | DRACONIS - ISM868/915 FPC ANTENN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, M2M Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer Synzen | Number of Bands 2 |
Packaging Bag | Gain 1.4dBi, 0.76dBi |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard General ISM | Mounting Type Adhesive |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.008" (0.20mm) |
Frequency (Center/Band) 868MHz, 915MHz | Applications ISM, LoRa, M2M |
Frequency Range 863MHz ~ 870MHz, 902MHz ~ 928MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 20 | 2,14050 € | 42,81 € |
| 40 | 2,01925 € | 80,77 € |
| 100 | 1,89140 € | 189,14 € |
| 260 | 1,78873 € | 465,07 € |
| 500 | 1,73282 € | 866,41 € |
| 1.000 | 1,68377 € | 1.683,77 € |
| 2.500 | 1,63199 € | 4.079,97 € |
| 5.000 | 1,60077 € | 8.003,85 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

