
SZK-C-2L20 | |
|---|---|
DigiKey Part Number | 5122-SZK-C-2L20-ND |
Manufacturer | |
Manufacturer Product Number | SZK-C-2L20 |
Description | PETRA - 4G LTE/NB-IOT FPC ANTENN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE, M2M, NB-IOT Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer Synzen | Number of Bands 4 |
Packaging Bag | Gain 3.35dBi, 2.37dBi, 2.21dBi, 2.59dBi |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard Cellular | Mounting Type Adhesive |
Frequency Group Wide Band | Height (Max) 0.008" (0.20mm) |
Frequency (Center/Band) 829MHz, 1.955GHz, 2.35GHz, 2.595GHz | Applications 2G, 3G, 4G, LTE, M2M, NB-IOT |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 20 | 2,17200 € | 43,44 € |
| 40 | 2,05000 € | 82,00 € |
| 100 | 1,92120 € | 192,12 € |
| 260 | 1,81796 € | 472,67 € |
| 500 | 1,76166 € | 880,83 € |
| 1.000 | 1,71227 € | 1.712,27 € |
| 2.500 | 1,66013 € | 4.150,32 € |
| 5.000 | 1,62871 € | 8.143,55 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

