
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 875.5MHz, 1.955GHz, 2.35GHz, 5.595GHz | |
Frequency Range | 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.88dBi, 4.31dBi, 1.95dBi, 2.01dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 2G, 3G, 4G, LTE, NB-IOT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,88600 € | 19,43 € |
| 10 | 3,28200 € | 32,82 € |
| Unit Price without VAT: | 3,88600 € |
|---|---|
| Unit Price with VAT: | 4,62434 € |


