
SZK-C-2G19-150-01 | |
|---|---|
DigiKey Part Number | 3260-SZK-C-2G19-150-01-ND |
Manufacturer | |
Manufacturer Product Number | SZK-C-2G19-150-01 |
Description | GNSS ANT FLAT PATCH IPEX |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Flat Patch IPEX MHF1, U.FL (UMCC) Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Synzen | VSWR 2, 2 |
Series | Return Loss -10dB |
Packaging Bulk | Gain 2.79dBi |
Part Status Active | Features Cable - 150mm |
RF Family/Standard Navigation | Termination IPEX MHF1, U.FL (UMCC) |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.584GHz | Height (Max) 0.008" (0.20mm) |
Frequency Range 1.559GHz ~ 1.609GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS |
Antenna Type Flat Patch |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,83800 € | 14,19 € |
| 10 | 2,66900 € | 26,69 € |
| 100 | 2,37120 € | 237,12 € |
| 250 | 2,15876 € | 539,69 € |
| 500 | 2,03126 € | 1.015,63 € |
| 1.000 | 1,86128 € | 1.861,28 € |
| 2.000 | 1,69130 € | 3.382,60 € |
| 5.000 | 1,52132 € | 7.606,60 € |
| Unit Price without VAT: | 2,83800 € |
|---|---|
| Unit Price with VAT: | 3,37722 € |

