
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | -11dB | |
Gain | 1.2dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHFIII | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,02200 € | 15,11 € |
| 10 | 2,93700 € | 29,37 € |
| 20 | 2,72050 € | 54,41 € |
| 100 | 2,37520 € | 237,52 € |
| 250 | 2,22836 € | 557,09 € |
| 500 | 2,02970 € | 1.014,85 € |
| 1.000 | 1,64103 € | 1.641,03 € |
| 2.000 | 1,55466 € | 3.109,32 € |
| 5.000 | 1,48556 € | 7.427,80 € |
| Unit Price without VAT: | 3,02200 € |
|---|---|
| Unit Price with VAT: | 3,59618 € |




