
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.575GHz, 1.602GHz | |
Contents | Board(s) | |
Antenna Type | Ceramic Patch Antenna(s) On-Board | |
Utilized IC / Part | SZP-N-0G09 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.575GHz, 1.602GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,03000 € | 43,03 € |
| Unit Price without VAT: | 43,03000 € |
|---|---|
| Unit Price with VAT: | 51,20570 € |

