
Category | Frequency 863MHz ~ 928MHz |
Manufacturer Synzen | Contents Board(s) |
Series | Antenna Type Chip Antenna(s) On-Board |
Packaging Bulk | Utilized IC / Part SZP-C-0M01 |
Part Status Active | RF Frequency 863MHz ~ 928MHz |
Type Antenna | Function Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,50000 € | 42,50 € |
| Unit Price without VAT: | 42,50000 € |
|---|---|
| Unit Price with VAT: | 50,57500 € |

