
SZDV-C-0L02 | |
|---|---|
DigiKey Part Number | 3260-SZDV-C-0L02-ND |
Manufacturer | |
Manufacturer Product Number | SZDV-C-0L02 |
Description | 4GLTE EVAL BOARDS OPALA |
Customer Reference | |
Detailed Description | SZP-C-0L02 OPALA Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz |
Manufacturer Synzen | Contents Board(s) |
Series | Antenna Type Chip Antenna(s) On-Board |
Packaging Bulk | Utilized IC / Part SZP-C-0L02 |
Part Status Active | RF Frequency 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz |
Type Antenna | Function Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,50000 € | 42,50 € |
| Unit Price without VAT: | 42,50000 € |
|---|---|
| Unit Price with VAT: | 50,57500 € |

