RF ANTENNA Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZC-N-0G13

DigiKey Part Number
3260-SZC-N-0G13-ND
Manufacturer
Manufacturer Product Number
SZC-N-0G13
Description
RF ANT 1.575/1.602GHZ CER PATCH
Customer Reference
Detailed Description
RF ANTENNA Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
Synzen
Number of Bands
1
Series
VSWR
1.3, 4.5
Packaging
Tray
Return Loss
-15dB
Part Status
Active
Gain
4dBi, 2.2dBi
RF Family/Standard
Navigation
Termination
Solder
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
1.575GHz, 1.602GHz
Height (Max)
0.079" (2.00mm)
Frequency Range
1.572GHz ~ 1.578GHz, 1.597GHz ~ 1.607GHz
Applications
Galileo, GLONASS, GNSS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Synzen/Synzen Precision Technology Ltd
FREE SHIPPING on orders of 29,75 € or more for products shipped by Synzen/Synzen Precision Technology Ltd
All prices are in EUR
Tray
QuantityUnit PriceExt Price
53,35800 €16,79 €
102,12500 €21,25 €
251,82720 €45,68 €
1001,48730 €148,73 €
2501,27484 €318,71 €
5001,14736 €573,68 €
1.0001,01988 €1.019,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,35800 €
Unit Price with VAT:3,99602 €