
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.572GHz ~ 1.578GHz, 1.597GHz ~ 1.607GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2.1, 2 | |
Return Loss | -8dB | |
Gain | 1.8dBi, 2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,52800 € | 35,28 € |
| 20 | 1,80750 € | 36,15 € |
| 100 | 1,67820 € | 167,82 € |
| 250 | 1,50604 € | 376,51 € |
| 500 | 1,42000 € | 710,00 € |
| 1.000 | 1,24787 € | 1.247,87 € |
| Unit Price without VAT: | 3,52800 € |
|---|---|
| Unit Price with VAT: | 4,19832 € |

