
SZC-C-3G21 | |
|---|---|
DigiKey Part Number | 5122-SZC-C-3G21TR-ND - Tape & Reel (TR) 5122-SZC-C-3G21CT-ND - Cut Tape (CT) 5122-SZC-C-3G21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZC-C-3G21 |
Description | LEONIS - GNSS SMD CERAMIC CHIP A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.58GHz | |
Frequency Range | 1.56GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.62dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44080 € | 11,02 € |
| 100 | 0,38680 € | 38,68 € |
| 250 | 0,36100 € | 90,25 € |
| 500 | 0,34542 € | 172,71 € |
| 1.000 | 0,34235 € | 342,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31336 € | 1.253,44 € |
| 8.000 | 0,30621 € | 2.449,68 € |
| 12.000 | 0,30263 € | 3.631,56 € |
| 20.000 | 0,29866 € | 5.973,20 € |
| 28.000 | 0,29634 € | 8.297,52 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

