
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 889MHz | |
Frequency Range | 863MHz ~ 915MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.1 | |
Return Loss | -8.5dB | |
Gain | 1.2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | LoRa, ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56100 € | 5,61 € |
| 100 | 0,50090 € | 50,09 € |
| 500 | 0,43186 € | 215,93 € |
| 1.000 | 0,38867 € | 388,67 € |
| 2.000 | 0,36276 € | 725,52 € |
| 4.000 | 0,32821 € | 1.312,84 € |
| Unit Price without VAT: | 0,56100 € |
|---|---|
| Unit Price with VAT: | 0,66759 € |


