
SZA-C-0G01 | |
|---|---|
DigiKey Part Number | 5122-SZA-C-0G01TR-ND - Tape & Reel (TR) 5122-SZA-C-0G01CT-ND - Cut Tape (CT) 5122-SZA-C-0G01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZA-C-0G01 |
Description | CENTAURI - ACTIVE SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Synzen | VSWR 1.9 |
Series | Return Loss -7dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 0.1dBi |
Part Status Active | Features LNA |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.5845GHz | Height (Max) 0.059" (1.50mm) |
Frequency Range 1.559GHz ~ 1.61GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,14100 € | 31,41 € |
| 25 | 2,89320 € | 72,33 € |
| 100 | 2,62100 € | 262,10 € |
| 250 | 2,49112 € | 622,78 € |
| 500 | 2,47066 € | 1.235,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,25804 € | 2.258,04 € |
| 2.000 | 2,20704 € | 4.414,08 € |
| 3.000 | 2,18149 € | 6.544,47 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

