
SPV01C8LR5H-1 | |
|---|---|
DigiKey Part Number | 6017-SPV01C8LR5H-1TR-ND - Tape & Reel (TR) 6017-SPV01C8LR5H-1CT-ND - Cut Tape (CT) 6017-SPV01C8LR5H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPV01C8LR5H-1 |
Description | SPV01C8LR5H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone MEMS (Silicon) 2.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | Impedance 440 Ohms |
Manufacturer Syntiant | Voltage - Rated 2.75 V |
Series | Voltage Range 2.5 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 165 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.108" L x 0.073" W (2.75mm x 1.85mm) |
Direction Omnidirectional | Height (Max) 0.039" (1.00mm) |
Sensitivity -38dB ±1dB @ 94dB SPL | Shape Rectangular |
S/N Ratio 65dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,97800 € | 9,78 € |
| 25 | 0,88960 € | 22,24 € |
| 50 | 0,82880 € | 41,44 € |
| 100 | 0,77270 € | 77,27 € |
| 250 | 0,70536 € | 176,34 € |
| 500 | 0,69308 € | 346,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.900 | 0,56625 € | 3.340,88 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |


