100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPUL409HE5H-PB

DigiKey Part Number
6017-SPUL409HE5H-PBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPUL409HE5H-PB
Description
MIC MEMS ANALOG OMNI -42DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
59dB
Impedance
300 Ohms
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
190 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.