SPU0414HR5H-SB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 1,17000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.905
Unit Price: 1,30000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 843
Unit Price: 1,17000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2.970
Unit Price: 1,30000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 16.076
Unit Price: 1,30000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 5.826
Unit Price: 1,30000 €
Datasheet
SPU0414HR5H-SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPU0414HR5H-SB

DigiKey Part Number
6017-SPU0414HR5H-SBTR-ND - Tape & Reel (TR)
6017-SPU0414HR5H-SBCT-ND - Cut Tape (CT)
Manufacturer
Syntiant
Manufacturer Product Number
SPU0414HR5H-SB
Description
MIC MEMS ANALOG OMNI -22DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-22dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SPU0414HR5H-SB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-22dB ±3dB @ 94dB SPL
S/N Ratio
59dB
Impedance
400 Ohms
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
220 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes