
SPU0409LE5H-QB | |
|---|---|
DigiKey Part Number | 6017-SPU0409LE5H-QBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPU0409LE5H-QB |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 63dB |
Manufacturer Syntiant | Impedance 300 Ohms |
Series | Voltage Range 1.5 V ~ 3.6 V |
Packaging Tape & Reel (TR) | Current - Supply 190 µA |
Part Status Obsolete | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.148" L x 0.118" W (3.76mm x 3.00mm) |
Direction Omnidirectional | Height (Max) 0.047" (1.20mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -38dB ±3dB @ 94dB SPL |

