
SPM1423HM4H.B | |
|---|---|
DigiKey Part Number | SPM1423HM4H.B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM1423HM4H.B |
Description | MIC MEMS DIGITAL PDM OMNI -22DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-22dB ±3dB @ 94dB SPL) Solder Pads |
EDA/CAD Models | SPM1423HM4H.B Models |
Category | Sensitivity -22dB ±3dB @ 94dB SPL |
Manufacturer Syntiant | S/N Ratio 61.5dB |
Series | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) | Current - Supply 600 µA |
Part Status Obsolete | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.186" L x 0.148" W (4.72mm x 3.76mm) |
Direction Omnidirectional | Height (Max) 0.053" (1.35mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |

