
SPM0204HE5 | |
|---|---|
DigiKey Part Number | 6017-SPM0204HE5-ND |
Manufacturer | |
Manufacturer Product Number | SPM0204HE5 |
Description | AUDIO MICROPHONE |
Customer Reference | |
Detailed Description | 100 Hz ~ 8 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB) Solder Pads |
Category | Sensitivity -42dB |
Manufacturer Syntiant | Impedance 300 Ohms |
Series | Voltage Range 1.5 V ~ 3.6 V |
Packaging Bulk | Current - Supply 250 µA |
Part Status Obsolete | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.186" L x 0.148" W (4.72mm x 3.76mm) |
Direction Omnidirectional | Height (Max) 0.049" (1.25mm) |
Frequency Range 100 Hz ~ 8 kHz | Shape Rectangular |

