
SPM0103ND3-2 | |
|---|---|
DigiKey Part Number | 6017-SPM0103ND3-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM0103ND3-2 |
Description | MIC MEMS ANALOG OMNI -22DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 8 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 5.5 V Omnidirectional (-22dB ±4dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 8 kHz | |
Sensitivity | -22dB ±4dB @ 94dB SPL | |
S/N Ratio | 59dB | |
Impedance | 100 Ohms | |
Voltage Range | 1.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.186" L x 0.148" W (4.72mm x 3.76mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Rectangular |

