
SPK1638LM4H-1R | |
|---|---|
DigiKey Part Number | 6017-SPK1638LM4H-1RTR-ND - Tape & Reel (TR) 6017-SPK1638LM4H-1RCT-ND - Cut Tape (CT) 6017-SPK1638LM4H-1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPK1638LM4H-1R |
Description | SPK1638LM4H-1R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | Sensitivity -26dB ±1dB @ 94dB SPL |
Manufacturer Syntiant | S/N Ratio 64dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Bottom |
Part Status Active | Termination Solder Pads |
Type MEMS (Silicon) | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Output Type Digital, PDM | Height (Max) 0.039" (1.00mm) |
Direction Omnidirectional | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,79160 € | 19,79 € |
| 50 | 0,73760 € | 36,88 € |
| 100 | 0,68770 € | 68,77 € |
| 250 | 0,62748 € | 156,87 € |
| 500 | 0,60856 € | 304,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.700 | 0,49719 € | 2.833,98 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

