
SPH2878LR5H-C | |
|---|---|
DigiKey Part Number | 6017-SPH2878LR5H-CTR-ND - Tape & Reel (TR) 6017-SPH2878LR5H-CCT-ND - Cut Tape (CT) 6017-SPH2878LR5H-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH2878LR5H-C |
Description | SPH2878LR5H-C |
Customer Reference | |
Detailed Description | 15 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 15 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 67dB | |
Impedance | 380 Ohms | |
Voltage - Rated | 2.75 V | |
Voltage Range | 2.3 V ~ 3.6 V | |
Current - Supply | 265 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.054" (1.38mm) | |
Shape | Rectangular | |
Grade | Automotive | |
Qualification | AEC-Q103-003 |

