30 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional ( -26dB ±1dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPG18P4HM4H-1

DigiKey Part Number
6017-SPG18P4HM4H-1TR-ND
Manufacturer
Manufacturer Product Number
SPG18P4HM4H-1
Description
SPG18P4HM4H-1
Customer Reference
Detailed Description
30 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio
64dB
Manufacturer
Syntiant
Voltage - Rated
1.8 V
Series
Voltage Range
1.65 V ~ 3.6 V
Part Status
Obsolete
Current - Supply
715 µA
Type
MEMS (Silicon)
Port Location
Top
Output Type
Digital, PDM
Termination
Solder Pads
Direction
Omnidirectional
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Frequency Range
30 Hz ~ 10 kHz
Height (Max)
0.039" (0.98mm)
Sensitivity
-26dB ±1dB
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.