
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Audio | |
Function | Microphone | |
Embedded | No | |
Utilized IC / Part | SPH01R9LM4H-1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

