
KAS-700-0175 | |
|---|---|
DigiKey Part Number | 6017-KAS-700-0175-ND |
Manufacturer | |
Manufacturer Product Number | KAS-700-0175 |
Description | EVAL BOARD FOR SPK01A0LR5H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SPK01A0LR5H-1 SiSonic™ MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | No | |
Utilized IC / Part | SPK01A0LR5H-1 | |
Primary Attributes | - | |
Secondary Attributes | Analog Output | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,72000 € | 26,72 € |
| 10 | 26,65800 € | 266,58 € |
| Unit Price without VAT: | 26,72000 € |
|---|---|
| Unit Price with VAT: | 31,79680 € |




