
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio Processor | |
Interface | I2C, I2S, SPI, TDM, UART | |
Clock Rate | 175MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 1.44MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.8V, 3.3V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN | |
Supplier Device Package | 40-QFN (6x6) |

