
IA611 | |
|---|---|
DigiKey Part Number | 6017-IA611TR-ND - Tape & Reel (TR) 6017-IA611CT-ND - Cut Tape (CT) 6017-IA611DKR-ND - Digi-Reel® |
Manufacturer | Syntiant |
Manufacturer Product Number | IA611 |
Description | MIC MEMS DIG PDM OMNI 0.118"DIA |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) 1.71 V ~ 1.98 V Omnidirectional () Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IA611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
S/N Ratio | 66dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.71 V ~ 1.98 V | |
Current - Supply | 5 mA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.118" (3.00mm) Dia | |
Height (Max) | 0.051" (1.30mm) | |
Shape | Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,00800 € | 40,08 € |
| 25 | 3,65400 € | 91,35 € |
| 50 | 3,41060 € | 170,53 € |
| 100 | 3,18600 € | 318,60 € |
| 250 | 2,91532 € | 728,83 € |
| 500 | 2,73146 € | 1.365,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 2,73145 € | 13.110,96 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |










