SPK2611HM7H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IA611

DigiKey Part Number
6017-IA611TR-ND - Tape & Reel (TR)
6017-IA611CT-ND - Cut Tape (CT)
6017-IA611DKR-ND - Digi-Reel®
Manufacturer
Syntiant
Manufacturer Product Number
IA611
Description
MIC MEMS DIG PDM OMNI 0.118"DIA
Customer Reference
Detailed Description
Digital, PDM Microphone MEMS (Silicon) 1.71 V ~ 1.98 V Omnidirectional () Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
IA611 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
S/N Ratio
66dB
Voltage - Rated
1.8 V
Voltage Range
1.71 V ~ 1.98 V
Current - Supply
5 mA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.118" (3.00mm) Dia
Height (Max)
0.051" (1.30mm)
Shape
Square
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.082
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,09000 €5,09 €
104,00800 €40,08 €
253,65400 €91,35 €
503,41060 €170,53 €
1003,18600 €318,60 €
2502,91532 €728,83 €
5002,73146 €1.365,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.8002,73145 €13.110,96 €
Manufacturers Standard Package
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,05710 €