
SR102B1-WA0000-H000-R | |
|---|---|
DigiKey Part Number | 6291-SR102B1-WA0000-H000-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR102B1-WA0000-H000-R |
Description | MCU AI SNGL CORE M55 DSP 84WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55 Microprocessor IC Astra™ SR100 1 Core, 64-Bit 400MHz 84-WLCSP (5.23x2.68) |
Category | Display & Interface Controllers MIPI-CSI |
Manufacturer Synaptics | USB USB 2.0 (1) |
Series | Voltage - I/O 1.8V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Security Features ARM TZ, AES, RSA, Secure Boot, SHA, TRNG |
Core Processor ARM® Cortex®-M55 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 64-Bit | Package / Case 84-XFBGA, WLCSP |
Speed 400MHz | Supplier Device Package 84-WLCSP (5.23x2.68) |
Graphics Acceleration No | Additional Interfaces I2C, I2S, MMC/SD/SDIO, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,71185 € | 23.559,25 € |
| Unit Price without VAT: | 4,71185 € |
|---|---|
| Unit Price with VAT: | 5,60710 € |

