New at DigiKey
ARM® Cortex®-M55 Microprocessor IC Astra™ SR100 1 Core, 64-Bit 400MHz 122-FCCSP (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR102B0-BA0000-A000-R

DigiKey Part Number
6291-SR102B0-BA0000-A000-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR102B0-BA0000-A000-R
Description
MCU AI SNGLE CORE M55 DSP 122CSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M55 Microprocessor IC Astra™ SR100 1 Core, 64-Bit 400MHz 122-FCCSP (7x4.5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
MIPI-CSI
Manufacturer
Synaptics
USB
USB 2.0 (1)
Series
Voltage - I/O
1.8V
Packaging
Tape & Reel (TR)
Security Features
ARM TZ, AES, RSA, Secure Boot, SHA, TRNG
Part Status
Active
Mounting Type
Surface Mount
Core Processor
ARM® Cortex®-M55
Package / Case
122-UFBGA, FCCSPBGA
Number of Cores/Bus Width
1 Core, 64-Bit
Supplier Device Package
122-FCCSP (7x4.5)
Speed
400MHz
Additional Interfaces
I2C, I2S, MMC/SD/SDIO, SPI, UART
Graphics Acceleration
No
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
5.0004,88200 €24.410,00 €
Manufacturers Standard Package
Unit Price without VAT:4,88200 €
Unit Price with VAT:5,80958 €