MFR Recommended

SL2613AM1B2F0ECF3T | |
|---|---|
DigiKey Part Number | 6291-SL2613AM1B2F0ECF3T-ND |
Manufacturer | |
Manufacturer Product Number | SL2613AM1B2F0ECF3T |
Description | NPU A55/M52MIPI/CAN PSA 393FCBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M52 Microprocessor IC Astra™ SL 2 Core, 64-Bit 200MHz, 1.7GHz 393-FCBGA (13x12) |
Category | Display & Interface Controllers MIPI-CSI, MIPI-DSI, Video |
Manufacturer Synaptics | Ethernet GbE (1) |
Series | USB USB 2.0 (2) |
Packaging Tray | Voltage - I/O 1.8V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor ARM® Cortex®-A55, ARM® Cortex®-M52 | Security Features AES, RSA, Secure Boot, Secure JTAG, SHA, TRNG |
Number of Cores/Bus Width 2 Core, 64-Bit | Mounting Type Surface Mount |
Speed 200MHz, 1.7GHz | Package / Case 393-LFBGA, FCBGA |
Co-Processors/DSP GPU | Supplier Device Package 393-FCBGA (13x12) |
RAM Controllers DDR3L, DDR4, LPDDR4 | Additional Interfaces DMA, I2C, I2S, MMC/SD/SDIO, SPI, UART |
Graphics Acceleration Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL2613AM1A070MCF3T | Synaptics | 0 | 6291-SL2613AM1A070MCF3T-ND | 7,38013 € | MFR Recommended |


