
SL1680A1-BYKXSZZ-T000-T | |
|---|---|
DigiKey Part Number | 6291-SL1680A1-BYKXSZZ-T000-T-ND |
Manufacturer | |
Manufacturer Product Number | SL1680A1-BYKXSZZ-T000-T |
Description | 4CXA73 2.1GHZ, 7.9+ TOPS, CONS. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A73 Microprocessor IC Astra™ SL 4 Core, 64-Bit 2.1GHz 605-FCBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | SL1680A1-BYKXSZZ-T000-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synaptics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A73 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 2.1GHz | |
Co-Processors/DSP | GPU | |
RAM Controllers | LPDDR4, LPDDR4x | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HDMI, MIPI-CSI2, MIPI-DSI, Video | |
Ethernet | 1Gbps | |
SATA | - | |
USB | USB 2.0 (1), USB 3.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | 3DES, AES, DES, RNG | |
Mounting Type | Surface Mount | |
Package / Case | 605-FBGA, FCBGA | |
Supplier Device Package | 605-FCBGA (17x17) | |
Additional Interfaces | DMA, I2C, I2S, MMC/SD/SDIO, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,01000 € | 42,01 € |
| 10 | 35,32000 € | 353,20 € |
| 25 | 33,37280 € | 834,32 € |
| 100 | 31,12680 € | 3.112,68 € |
| 250 | 30,03232 € | 7.508,08 € |
| Unit Price without VAT: | 42,01000 € |
|---|---|
| Unit Price with VAT: | 49,99190 € |





