
TL7-B2 | |
|---|---|
DigiKey Part Number | 746-TL7-B2-ND |
Manufacturer | |
Manufacturer Product Number | TL7-B2 |
Description | OUTDOOR NEMA SOCKET LIGHTING CON |
Customer Reference | |
Detailed Description | RF Lighting Controller 2.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synapse Wireless | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Lighting Controller | |
Modulation or Protocol | - | |
Frequency | 2.4GHz | |
Applications | General Remote Control | |
Interface | - | |
Sensitivity | -104dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | - | |
Features | Dimming Control | |
Voltage - Supply | 110V ~ 277V | |
Base Product Number |

